8888, 1.2V, 2/3 A, NiCd Rechargeable Battery, 700mAh

RS Stock No.: 504-6203Brand: RS PRO

Technical documents

Specifications

Brand

RS Pro

Size

2/3 A

Nominal Voltage

1.2V

Capacity

700mAh

Chemistry

NiCd

Terminal Type

Tagged

Operating Temperature Range

-20 → +65°C

Product details

NiCd Rechargeable

You may be interested in
Stock information temporarily unavailable.

P.O.A.

8888, 1.2V, 2/3 A, NiCd Rechargeable Battery, 700mAh

P.O.A.

8888, 1.2V, 2/3 A, NiCd Rechargeable Battery, 700mAh
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Size

2/3 A

Nominal Voltage

1.2V

Capacity

700mAh

Chemistry

NiCd

Terminal Type

Tagged

Operating Temperature Range

-20 → +65°C

Product details

NiCd Rechargeable

You may be interested in