Technical documents
Specifications
Brand
RS ProCoupling Gender
Male
Manufacturer Series
25
Connection Type
Hose Barb
Hose Barb Connection
10mm
Material
Brass, Steel
Maximum Operating Pressure
70 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C
P.O.A.
RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb
1
P.O.A.
RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProCoupling Gender
Male
Manufacturer Series
25
Connection Type
Hose Barb
Hose Barb Connection
10mm
Material
Brass, Steel
Maximum Operating Pressure
70 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C
