90deg optical proximity dcswitch,M18 PNP
RS Stock No.: 228-2002Brand: RS PRO
Technical documents
Specifications
Brand
RS ProSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
3000 mm
Output Type
PNP
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
200 mA
Minimum Operating Temperature
-20°C
Housing Material
Polyamide
Maximum Operating Temperature
+60°C
You may be interested in
P.O.A.
90deg optical proximity dcswitch,M18 PNP
1
P.O.A.
90deg optical proximity dcswitch,M18 PNP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
RS ProSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
3000 mm
Output Type
PNP
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
200 mA
Minimum Operating Temperature
-20°C
Housing Material
Polyamide
Maximum Operating Temperature
+60°C
You may be interested in