RS PRO Brass, Steel Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded

RS Stock No.: 266-0480Brand: RS PROManufacturers Part No.: 9214 25 21
brand-logo

Technical documents

Specifications

Brand

RS Pro

Threaded Connection

G 1/2 Female

Coupling Gender

Female

Thread Size

1/2in

Manufacturer Series

25

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Female

Thread Standard

G

Finish

Nickel Plated

Seal Material

Perbunan

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Brass, Steel Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded

P.O.A.

RS PRO Brass, Steel Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Threaded Connection

G 1/2 Female

Coupling Gender

Female

Thread Size

1/2in

Manufacturer Series

25

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Female

Thread Standard

G

Finish

Nickel Plated

Seal Material

Perbunan

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C