RS PRO 8W Plug In Power Supply 12V ac Output, 700mA Output

RS Stock No.: 730-0186Brand: RS PROManufacturers Part No.: AD4120-12.0-0700EU
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

12V ac

Input Voltage

230V ac

Output Current

700mA

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

8W

Cable Length

1.8m

Efficiency

50%

MTBF

175200h

Width

53.1mm

Depth

58.9mm

Load Regulation

±27.3%

Type

Linear Power Supply

Length

77.8mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 8W Plug In Power Supply 12V ac Output, 700mA Output

P.O.A.

RS PRO 8W Plug In Power Supply 12V ac Output, 700mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

12V ac

Input Voltage

230V ac

Output Current

700mA

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

8W

Cable Length

1.8m

Efficiency

50%

MTBF

175200h

Width

53.1mm

Depth

58.9mm

Load Regulation

±27.3%

Type

Linear Power Supply

Length

77.8mm

Country of Origin

China

You may be interested in