Air Heater, NPT Fitting, 200 W, 240 V ac

RS Stock No.: 200-2496Brand: RS PROManufacturers Part No.: AH37-4MF 200W 240V
brand-logo
View all in Heating Elements

Technical documents

Specifications

Brand

RS Pro

Power Rating

200 W

Supply Voltage

240 V ac

Country of Origin

United States

Product details

Air Process Heaters

These heaters will provide hot air and gas up to 540°C with infinite control by varying the voltage and air velocity supplied.

Flush fitting types for connection to hoses/tubing and TPT threaded variants for screw connection
Fitted with a "T" tube for power lead output heater selection;

Watts = (SCFM x T°F) ÷ 3 Where SCFM is the standard cubic feet/min to be heated and T°F is the temperature rise °F

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Air Heater, NPT Fitting, 200 W, 240 V ac

P.O.A.

Air Heater, NPT Fitting, 200 W, 240 V ac
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Power Rating

200 W

Supply Voltage

240 V ac

Country of Origin

United States

Product details

Air Process Heaters

These heaters will provide hot air and gas up to 540°C with infinite control by varying the voltage and air velocity supplied.

Flush fitting types for connection to hoses/tubing and TPT threaded variants for screw connection
Fitted with a "T" tube for power lead output heater selection;

Watts = (SCFM x T°F) ÷ 3 Where SCFM is the standard cubic feet/min to be heated and T°F is the temperature rise °F

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.