Air Heater, NPT Fitting, 400 W, 240 V ac

RS Stock No.: 200-2525Brand: RS PROManufacturers Part No.: AH50-5 400W 240V
brand-logo
View all in Heating Elements

Technical documents

Specifications

Brand

RS Pro

Power Rating

400 W

Supply Voltage

240 V ac

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Air Heater, NPT Fitting, 400 W, 240 V ac

P.O.A.

Air Heater, NPT Fitting, 400 W, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Power Rating

400 W

Supply Voltage

240 V ac

Country of Origin

United States

You may be interested in