RS PRO, jack Panel Mount, 50Ω, Solder Termination, Straight Body

RS Stock No.: 304-5416Brand: RS PROManufacturers Part No.: B13-002-02-032611000
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

P.O.A.

RS PRO, jack Panel Mount, 50Ω, Solder Termination, Straight Body

P.O.A.

RS PRO, jack Panel Mount, 50Ω, Solder Termination, Straight Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold