Technical documents
Specifications
Brand
RS ProGender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Bulkhead
Yes
Polarity
Normal
Contact Material
Brass
P.O.A.
RS PRO, jack Panel Mount, 50Ω, Crimp Termination, Straight Body
1
P.O.A.
RS PRO, jack Panel Mount, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProGender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Bulkhead
Yes
Polarity
Normal
Contact Material
Brass
