B135 Abrasive Wheel, 60000rpm, 3mm Shaft Diameter
RS Stock No.: 575-251Brand: RS PRO
Technical documents
Specifications
Brand
RS ProMaximum Safe Speed
15000rpm
Maximum Speed at 13 mm Overhang
60000rpm
Shape Reference
B135
Shaft Diameter
3mm
Number in Pack
10
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
B135 Abrasive Wheel, 60000rpm, 3mm Shaft Diameter
1
P.O.A.
B135 Abrasive Wheel, 60000rpm, 3mm Shaft Diameter
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProMaximum Safe Speed
15000rpm
Maximum Speed at 13 mm Overhang
60000rpm
Shape Reference
B135
Shaft Diameter
3mm
Number in Pack
10
Country of Origin
Italy