binder Multicore Industrial Cable, 7 Cores, 0.25 mm², Unscreened, 100m, Grey PVC Sheath, 23 AWG
Technical documents
Specifications
Brand
RS ProNumber of Cores
7
Cross Sectional Area
0.25 mm²
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Grey
American Wire Gauge
23 AWG
Outer Diameter
6mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
14/0.15 mm
Minimum Bend Radius
10 x D
Conductor Material
Copper
Voltage Rating
250 V
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-5°C
Conductor Resistance
75.5 Ω/km
Insulation material
PVC
Current Rating
3 A @ 25°C
Country of Origin
Germany
Product details
Unshielded LiYY
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber of Cores
7
Cross Sectional Area
0.25 mm²
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Grey
American Wire Gauge
23 AWG
Outer Diameter
6mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
14/0.15 mm
Minimum Bend Radius
10 x D
Conductor Material
Copper
Voltage Rating
250 V
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-5°C
Conductor Resistance
75.5 Ω/km
Insulation material
PVC
Current Rating
3 A @ 25°C
Country of Origin
Germany
Product details