BNC straight twiston jack for RG58,50ohm

RS Stock No.: 546-5014Brand: RS PRO
View all in Coaxial Connectors

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Twist On

Body Orientation

Straight

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Product details

Twist-on BNC Connectors

BNC connectors for making up coaxial cable terminations in-house or on-site. They require no solder or special tools and are a captive, non-force fit. The connectors are one piece and are simply 'screwed' onto the prepared cable end.
Each connector is supplied with full instructions.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BNC straight twiston jack for RG58,50ohm

P.O.A.

BNC straight twiston jack for RG58,50ohm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Twist On

Body Orientation

Straight

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Product details

Twist-on BNC Connectors

BNC connectors for making up coaxial cable terminations in-house or on-site. They require no solder or special tools and are a captive, non-force fit. The connectors are one piece and are simply 'screwed' onto the prepared cable end.
Each connector is supplied with full instructions.