Cartridge Heater, 10 mm x 125mm, 500 W, 220 V ac

RS Stock No.: 724-2116Brand: RS PRO
brand-logo
View all in Heating Elements

Technical documents

Specifications

Brand

RS Pro

Power Rating

500 W

Supply Voltage

220 V ac

Length

125mm

Diameter

10 mm

You may be interested in

P.O.A.

Cartridge Heater, 10 mm x 125mm, 500 W, 220 V ac

P.O.A.

Cartridge Heater, 10 mm x 125mm, 500 W, 220 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Power Rating

500 W

Supply Voltage

220 V ac

Length

125mm

Diameter

10 mm

You may be interested in