Cartridge Heater, 10 mm x 40mm, 200 W, 220 V ac

RS Stock No.: 724-2056Brand: RS PRO
brand-logo
View all in Heating Elements

Technical documents

Specifications

Brand

RS Pro

Power Rating

200 W

Supply Voltage

220 V ac

Length

40mm

Diameter

10 mm

Country of Origin

China

Product details

Metric Sized Cartridge Heaters

Warning

For safety reasons, the heater block and/or sheath MUST be bonded to earth

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

P.O.A.

Cartridge Heater, 10 mm x 40mm, 200 W, 220 V ac

P.O.A.

Cartridge Heater, 10 mm x 40mm, 200 W, 220 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Power Rating

200 W

Supply Voltage

220 V ac

Length

40mm

Diameter

10 mm

Country of Origin

China

Product details

Metric Sized Cartridge Heaters

Warning

For safety reasons, the heater block and/or sheath MUST be bonded to earth

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.