Cartridge Heater, 3/8 in x 2in, 200 W, 220 V ac

RS Stock No.: 724-1804Brand: RS PRO
brand-logo
View all in Heating Elements

Technical documents

Specifications

Brand

RS Pro

Power Rating

200 W

Supply Voltage

220 V ac

Length

2in

Diameter

3/8 in

Product details

Imperial Sized Cartridge Heaters

Cartridge heaters are designed for push fit into holes of nominal diameters and are manufactured from the highest quality materials.

Excellent heat transfer
Long life

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

You may be interested in

P.O.A.

Cartridge Heater, 3/8 in x 2in, 200 W, 220 V ac

P.O.A.

Cartridge Heater, 3/8 in x 2in, 200 W, 220 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Power Rating

200 W

Supply Voltage

220 V ac

Length

2in

Diameter

3/8 in

Product details

Imperial Sized Cartridge Heaters

Cartridge heaters are designed for push fit into holes of nominal diameters and are manufactured from the highest quality materials.

Excellent heat transfer
Long life

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

You may be interested in