Cartridge Heater, 7 mm x 100mm, 400 W, 220 V ac

RS Stock No.: 724-2024Brand: RS PRO
brand-logo
View all in Heating Elements

Technical documents

Specifications

Brand

RS Pro

Power Rating

400 W

Supply Voltage

220 V ac

Length

100mm

Diameter

7 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cartridge Heater, 7 mm x 100mm, 400 W, 220 V ac

P.O.A.

Cartridge Heater, 7 mm x 100mm, 400 W, 220 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Power Rating

400 W

Supply Voltage

220 V ac

Length

100mm

Diameter

7 mm

You may be interested in