Ceramic Heating Element, 603.25mm, 1 kW, 240 V

RS Stock No.: 829-823Brand: RS PRO
brand-logo
View all in Heating Elements

Technical documents

Specifications

Brand

RS Pro

Power Rating

1 kW

Supply Voltage

240 V

Length

603.25mm

Width

50.8mm

Thickness

28.5mm

Heating Element Form

Finned Strip

Dimensions

603.25 x 50.8 x 28.5 mm

Product details

Ceramic Insulated Finned Heaters

Approvals

UL Recognised; CSA Certified.

Strip Heating Elements

Warning

For reasons of safety the heater block and/or heater sheath must be bonded to earth

Approvals

UL Recognised; CSA Certified

View all in Heating Elements

Stock information temporarily unavailable.

P.O.A.

Ceramic Heating Element, 603.25mm, 1 kW, 240 V

P.O.A.

Ceramic Heating Element, 603.25mm, 1 kW, 240 V

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Power Rating

1 kW

Supply Voltage

240 V

Length

603.25mm

Width

50.8mm

Thickness

28.5mm

Heating Element Form

Finned Strip

Dimensions

603.25 x 50.8 x 28.5 mm

Product details

Ceramic Insulated Finned Heaters

Approvals

UL Recognised; CSA Certified.

Strip Heating Elements

Warning

For reasons of safety the heater block and/or heater sheath must be bonded to earth

Approvals

UL Recognised; CSA Certified