Technical documents
Specifications
Brand
RS ProText Message
Toilet
Text Language
English
Sign Description
Amenities
Self-Adhesive
Yes
Tactile Message
Yes
Material
Plastic
Colour
Blue/White
Height
150 mm
Width
150mm
Product details
Disability Awareness Tactile Signs & Labels
Tactile signs and labels provide an inexpensive but effective means of approach towards implementing the National Disability Councils guidelines for equality of access. This range of signage incorporates (grade 1) braille as well as raised letters and pictograms in strong contrasting colours suitable to provide an early implementation program to meet the "reasonable adjustments" criteria of the Disability Discrimination Act (1995).
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProText Message
Toilet
Text Language
English
Sign Description
Amenities
Self-Adhesive
Yes
Tactile Message
Yes
Material
Plastic
Colour
Blue/White
Height
150 mm
Width
150mm
Product details
Disability Awareness Tactile Signs & Labels
Tactile signs and labels provide an inexpensive but effective means of approach towards implementing the National Disability Councils guidelines for equality of access. This range of signage incorporates (grade 1) braille as well as raised letters and pictograms in strong contrasting colours suitable to provide an early implementation program to meet the "reasonable adjustments" criteria of the Disability Discrimination Act (1995).
