Correge Temperature Probe 2m Length, 6mm Diameter → +400°C

RS Stock No.: 547-7578Brand: RS PRO
brand-logo
View all in Thermocouples

Technical documents

Specifications

Brand

RS Pro

Probe Diameter

6mm

Probe Length

2m

Maximum Temperature Sensed

+400°C

Country of Origin

France

Product details

Threaded Type J thermocouple probe

Type J thermocouple probe for the plastics industry.
M8 x 100 rotary threaded connection.
Earthed hot solder.
Cable exit protected by bending spring.

View all in Thermocouples

Stock information temporarily unavailable.

P.O.A.

Correge Temperature Probe 2m Length, 6mm Diameter → +400°C

P.O.A.

Correge Temperature Probe 2m Length, 6mm Diameter → +400°C

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Probe Diameter

6mm

Probe Length

2m

Maximum Temperature Sensed

+400°C

Country of Origin

France

Product details

Threaded Type J thermocouple probe

Type J thermocouple probe for the plastics industry.
M8 x 100 rotary threaded connection.
Earthed hot solder.
Cable exit protected by bending spring.