Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 610 x 305 x 100mm

RS Stock No.: 701-9351Brand: RS PRO
brand-logo
View all in HVAC Air Filters

Technical documents

Specifications

Brand

RS Pro

Filter Type

Pleated Panel

Nominal Dimensions

24 x 12 x 4in

Actual Dimensions

610 x 305 x 100mm

Media Area

0.85m²

Filter Grade

G4

Maximum Air Flow

1640m³/h

Initial Pressure Drop

55Pa

Final Pressure Drop

250Pa

Case Material

Cardboard

Media Material

Cotton, Synthetic Fibre

Actual Depth

100mm

Nominal Dimensions Height x Width

24 x 12 in, 24 x 12 x 4 in

Nominal Height

24in

Nominal Width

12in

Actual Height

610mm

Actual Width

305mm

Nominal Depth

4in

You may be interested in

P.O.A.

Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 610 x 305 x 100mm

P.O.A.

Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 610 x 305 x 100mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Filter Type

Pleated Panel

Nominal Dimensions

24 x 12 x 4in

Actual Dimensions

610 x 305 x 100mm

Media Area

0.85m²

Filter Grade

G4

Maximum Air Flow

1640m³/h

Initial Pressure Drop

55Pa

Final Pressure Drop

250Pa

Case Material

Cardboard

Media Material

Cotton, Synthetic Fibre

Actual Depth

100mm

Nominal Dimensions Height x Width

24 x 12 in, 24 x 12 x 4 in

Nominal Height

24in

Nominal Width

12in

Actual Height

610mm

Actual Width

305mm

Nominal Depth

4in

You may be interested in