FCI CONNECTORS 25 Way Right Angle PCB D-sub Connector Plug, 2.76mm Pitch

RS Stock No.: 254-4928Brand: RS PROManufacturers Part No.: D25P13A4GV00
View all in D Sub Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.76mm

Termination Method

Through Hole

Current Rating

5A

Voltage Rating

300 V ac

Length

53.03mm

Width

13.48mm

Depth

20.35mm

Contact Plating

Gold over Nickel

Dimensions

53.03 x 13.48 x 20.35mm

View all in D Sub Connectors

Stock information temporarily unavailable.

P.O.A.

FCI CONNECTORS 25 Way Right Angle PCB D-sub Connector Plug, 2.76mm Pitch

P.O.A.

FCI CONNECTORS 25 Way Right Angle PCB D-sub Connector Plug, 2.76mm Pitch

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.76mm

Termination Method

Through Hole

Current Rating

5A

Voltage Rating

300 V ac

Length

53.03mm

Width

13.48mm

Depth

20.35mm

Contact Plating

Gold over Nickel

Dimensions

53.03 x 13.48 x 20.35mm