RS PRO Panel Mount, 13 Pin Solder D-sub Connector Socket

RS Stock No.: 374-0385Brand: RS PROManufacturers Part No.: DB13W3SA00
View all in D Sub Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

13

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Solder

Voltage Rating

300 V ac

Length

52.65mm

Width

12.55mm

Depth

13.85mm

Contact Plating

Gold over Nickel

Dimensions

52.65 x 12.55 x 13.85mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Mixed contact DW series

This new range of mixed power/signal contacts has been specially designed for industrial and telecom markets.
Mixed contacts for soldering on to cable.
Contacts for currents of 10 to 40 A should be ordered separately.
These connectors are not provided with accessories.

Standards

NFC 93425, HE 507

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

View all in D Sub Connectors

Stock information temporarily unavailable.

P.O.A.

RS PRO Panel Mount, 13 Pin Solder D-sub Connector Socket

P.O.A.

RS PRO Panel Mount, 13 Pin Solder D-sub Connector Socket

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

13

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Solder

Voltage Rating

300 V ac

Length

52.65mm

Width

12.55mm

Depth

13.85mm

Contact Plating

Gold over Nickel

Dimensions

52.65 x 12.55 x 13.85mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Mixed contact DW series

This new range of mixed power/signal contacts has been specially designed for industrial and telecom markets.
Mixed contacts for soldering on to cable.
Contacts for currents of 10 to 40 A should be ordered separately.
These connectors are not provided with accessories.

Standards

NFC 93425, HE 507

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc