RS PRO 37 Way Right Angle Through Hole PCB D-sub Connector Plug

RS Stock No.: 482-884Brand: RS PROManufacturers Part No.: DCM37P 1A2N-LF
View all in D Sub Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

37

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Current Rating

5A

Voltage Rating

750 V ac/dc

Contact Plating

Gold

You may be interested in
View all in D Sub Connectors

Stock information temporarily unavailable.

P.O.A.

RS PRO 37 Way Right Angle Through Hole PCB D-sub Connector Plug

P.O.A.

RS PRO 37 Way Right Angle Through Hole PCB D-sub Connector Plug

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

37

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Current Rating

5A

Voltage Rating

750 V ac/dc

Contact Plating

Gold

You may be interested in