RS PRO Panel Mount, 9 Pin Solder D-sub Connector Plug

RS Stock No.: 447-702Brand: RS PROManufacturers Part No.: DE09P064HTX
View all in D Sub Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.74mm

Termination Method

Solder

Current Rating

5A

Housing Material

Steel

Voltage Rating

1 kV ac

Length

30.43mm

Width

12.17mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Ground Termination style

Solder lugs on the shell provide good cable to equipment grounding connection
Tin plated shells (male shells dimpled for better shielding)
Formed contacts with solder bucket terminations

Panel Mounting

For suitable hole cutters, refer to ’D’ connector cutters (e.g. stock no. 477-8690)

(*Standard mounting dimensions)

Value-Added D Type Connectors

View all in D Sub Connectors

Stock information temporarily unavailable.

P.O.A.

RS PRO Panel Mount, 9 Pin Solder D-sub Connector Plug

P.O.A.

RS PRO Panel Mount, 9 Pin Solder D-sub Connector Plug

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.74mm

Termination Method

Solder

Current Rating

5A

Housing Material

Steel

Voltage Rating

1 kV ac

Length

30.43mm

Width

12.17mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Ground Termination style

Solder lugs on the shell provide good cable to equipment grounding connection
Tin plated shells (male shells dimpled for better shielding)
Formed contacts with solder bucket terminations

Panel Mounting

For suitable hole cutters, refer to ’D’ connector cutters (e.g. stock no. 477-8690)

(*Standard mounting dimensions)

Value-Added D Type Connectors