RS PRO Bright Zinc Plated, Clear Passivated Steel Pan Head Self Tapping Screw, N°No. 4 x

RS Stock No.: 546-3462Brand: RS PROManufacturers Part No.: DIN7971
brand-logo
View all in Self Tapping Screws

Technical documents

Specifications

Brand

RS Pro

Thread Size UTS

No. 4

Head Shape

Pan

Drive Type

Slot

Finish

Bright Zinc Plated, Clear Passivated

Material

Steel

P.O.A.

RS PRO Bright Zinc Plated, Clear Passivated Steel Pan Head Self Tapping Screw, N°No. 4 x

P.O.A.

RS PRO Bright Zinc Plated, Clear Passivated Steel Pan Head Self Tapping Screw, N°No. 4 x

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Thread Size UTS

No. 4

Head Shape

Pan

Drive Type

Slot

Finish

Bright Zinc Plated, Clear Passivated

Material

Steel