RS PRO Bright Zinc Plated, Clear Passivated Steel Pan Head Self Tapping Screw, N°No. 6 x

RS Stock No.: 546-5323Brand: RS PROManufacturers Part No.: DIN7971
brand-logo
View all in Self Tapping Screws

Technical documents

Specifications

Brand

RS Pro

Thread Size UTS

No. 6

Head Shape

Pan

Drive Type

Slot

Finish

Bright Zinc Plated, Clear Passivated

Material

Steel

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Bright Zinc Plated, Clear Passivated Steel Pan Head Self Tapping Screw, N°No. 6 x

P.O.A.

RS PRO Bright Zinc Plated, Clear Passivated Steel Pan Head Self Tapping Screw, N°No. 6 x
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Thread Size UTS

No. 6

Head Shape

Pan

Drive Type

Slot

Finish

Bright Zinc Plated, Clear Passivated

Material

Steel