RS PRO AC/DC Adapter

RS Stock No.: 667-7277Brand: RS PROManufacturers Part No.: EA11801M-240
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Plug Type

C14

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1200mm

Efficiency

85%

MTBF

50000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Country of Origin

China

Product details

RS 120W to 200W ErP Single Output Switch Mode Desktop Power Supply

120W to 200W ErP switch mode single output desktop power supply with active PFC and over voltage and over current protection. This range of switch mode single output desktop power supplies includes versions that are suitable for use as a laptop power supply.

External switch mode desktop power supply
Energy saving power supply
No load power consumption ≤0.5W
Compact & lightweight
Class I
Regulated output
EMC compliance to EN 55022 Class B
Power on LED indicator
Power factor correction to EN 61000-3-2
Over-voltage and over-current protection

Approvals

TUV, UL/cUL recognised

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

You may be interested in
View all in AC/DC Adapters

Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Plug Type

C14

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1200mm

Efficiency

85%

MTBF

50000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Country of Origin

China

Product details

RS 120W to 200W ErP Single Output Switch Mode Desktop Power Supply

120W to 200W ErP switch mode single output desktop power supply with active PFC and over voltage and over current protection. This range of switch mode single output desktop power supplies includes versions that are suitable for use as a laptop power supply.

External switch mode desktop power supply
Energy saving power supply
No load power consumption ≤0.5W
Compact & lightweight
Class I
Regulated output
EMC compliance to EN 55022 Class B
Power on LED indicator
Power factor correction to EN 61000-3-2
Over-voltage and over-current protection

Approvals

TUV, UL/cUL recognised

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

You may be interested in