RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 12A, 200W, 1 Output, 100 → 240V ac Input Voltage

RS Stock No.: 721-2430Brand: RS PROManufacturers Part No.: ECO-12SR16
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

RS Pro

Output Voltage

12V dc

Output Current

12A

Power Rating

200W

Number of Outputs

1

Input Voltage

100 → 240V ac

Package Type

Enclosed

Length

205mm

Width

305mm

Depth

50mm

Efficiency

85%

Minimum Temperature

-20°C

Weight

2.2kg

Maximum Temperature

+60°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 12A, 200W, 1 Output, 100 → 240V ac Input Voltage

P.O.A.

RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 12A, 200W, 1 Output, 100 → 240V ac Input Voltage
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Output Voltage

12V dc

Output Current

12A

Power Rating

200W

Number of Outputs

1

Input Voltage

100 → 240V ac

Package Type

Enclosed

Length

205mm

Width

305mm

Depth

50mm

Efficiency

85%

Minimum Temperature

-20°C

Weight

2.2kg

Maximum Temperature

+60°C

Country of Origin

United Kingdom