RS PRO Embedded Switch Mode Power Supply (SMPS), 27.6V dc, 3A, 100W, 1 Output, 195 → 253V ac Input Voltage

RS Stock No.: 721-2415Brand: RS PROManufacturers Part No.: ECO-EN3276
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

RS Pro

Output Voltage

27.6V dc

Output Current

3A

Power Rating

100W

Number of Outputs

1

Input Voltage

195 → 253V ac

Length

310mm

Width

240mm

Depth

80mm

Efficiency

85%

Minimum Temperature

0°C

Weight

2kg

Maximum Temperature

+45°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Embedded Switch Mode Power Supply (SMPS), 27.6V dc, 3A, 100W, 1 Output, 195 → 253V ac Input Voltage

P.O.A.

RS PRO Embedded Switch Mode Power Supply (SMPS), 27.6V dc, 3A, 100W, 1 Output, 195 → 253V ac Input Voltage
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Output Voltage

27.6V dc

Output Current

3A

Power Rating

100W

Number of Outputs

1

Input Voltage

195 → 253V ac

Length

310mm

Width

240mm

Depth

80mm

Efficiency

85%

Minimum Temperature

0°C

Weight

2kg

Maximum Temperature

+45°C

Country of Origin

United Kingdom