RS PRO Embedded Switch Mode Power Supply (SMPS), 27.6V dc, 5A, 150W, 1 Output, 195 → 253V ac Input Voltage

RS Stock No.: 721-2424Brand: RS PROManufacturers Part No.: ECO-EN5276
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

RS Pro

Output Voltage

27.6V dc

Output Current

5A

Power Rating

150W

Number of Outputs

1

Input Voltage

195 → 253V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

310mm

Width

240mm

Depth

80mm

Efficiency

80%

Weight

2.2kg

Maximum Temperature

+45°C

Minimum Temperature

0°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Embedded Switch Mode Power Supply (SMPS), 27.6V dc, 5A, 150W, 1 Output, 195 → 253V ac Input Voltage

P.O.A.

RS PRO Embedded Switch Mode Power Supply (SMPS), 27.6V dc, 5A, 150W, 1 Output, 195 → 253V ac Input Voltage
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Output Voltage

27.6V dc

Output Current

5A

Power Rating

150W

Number of Outputs

1

Input Voltage

195 → 253V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

310mm

Width

240mm

Depth

80mm

Efficiency

80%

Weight

2.2kg

Maximum Temperature

+45°C

Minimum Temperature

0°C

Country of Origin

United Kingdom