Galvanised steel conduit,25mm 3.75m L

RS Stock No.: 605-015Brand: RS PRO
View all in Conduit

Technical documents

Specifications

Brand

RS Pro

Product details

Conduit

Black enamelled or galvanised heavy gauge welded steel conduit. Threaded at both ends and supplied with one coupling per 3·75 m length with the choice of 20 mm or 25 mm sizes. A wide selection of fittings and accessories are available to assist in the most demanding or effortless installations.

Conforms to BS4568
For Conduit Cables see stock no. 381-012 typically
For Cable and Wire pulling lubricants see stock no. 196-3407 typically

Steel To BS4568

BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.

You may be interested in
RS PRO, 25 mm Nominal Diameter, Galvanised Steel, Grey
P.O.A.Each (In a Pack of 8) (ex VAT)
View all in Conduit

Stock information temporarily unavailable.

P.O.A.

Galvanised steel conduit,25mm 3.75m L

P.O.A.

Galvanised steel conduit,25mm 3.75m L

Stock information temporarily unavailable.

You may be interested in
RS PRO, 25 mm Nominal Diameter, Galvanised Steel, Grey
P.O.A.Each (In a Pack of 8) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Product details

Conduit

Black enamelled or galvanised heavy gauge welded steel conduit. Threaded at both ends and supplied with one coupling per 3·75 m length with the choice of 20 mm or 25 mm sizes. A wide selection of fittings and accessories are available to assist in the most demanding or effortless installations.

Conforms to BS4568
For Conduit Cables see stock no. 381-012 typically
For Cable and Wire pulling lubricants see stock no. 196-3407 typically

Steel To BS4568

BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.

You may be interested in
RS PRO, 25 mm Nominal Diameter, Galvanised Steel, Grey
P.O.A.Each (In a Pack of 8) (ex VAT)