Technical documents
Specifications
Brand
RS ProFilter Type
Panel
Nominal Dimensions
20 x 16 x 1in
Actual Dimensions
508 x 406 x 25mm
Media Area
0.21m²
Filter Grade
G2
Maximum Air Flow
1400m³/h
Initial Pressure Drop
45Pa
Final Pressure Drop
250Pa
Case Material
Cardboard
Media Material
Glass Fibre
Actual Depth
25mm
Nominal Dimensions Height x Width
20 x 16 in, 20 x 16 x 1 in
Nominal Height
20in
Nominal Width
16in
Actual Height
508mm
Actual Width
406mm
Nominal Depth
1in
Product details
Glass Fibre Panel Filters
High quality filters made from continuous filament glass fibre, coated with a thixotropic dust adhesive to retain particles, in a rigid chipboard frame.
P.O.A.
10
P.O.A.
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 110 | P.O.A. |
| 120 - 240 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFilter Type
Panel
Nominal Dimensions
20 x 16 x 1in
Actual Dimensions
508 x 406 x 25mm
Media Area
0.21m²
Filter Grade
G2
Maximum Air Flow
1400m³/h
Initial Pressure Drop
45Pa
Final Pressure Drop
250Pa
Case Material
Cardboard
Media Material
Glass Fibre
Actual Depth
25mm
Nominal Dimensions Height x Width
20 x 16 in, 20 x 16 x 1 in
Nominal Height
20in
Nominal Width
16in
Actual Height
508mm
Actual Width
406mm
Nominal Depth
1in
Product details
Glass Fibre Panel Filters
High quality filters made from continuous filament glass fibre, coated with a thixotropic dust adhesive to retain particles, in a rigid chipboard frame.
