Glass Fibre Panel Filter, G2 Grade, 508 x 508 x 25mm

RS Stock No.: 185-0828Brand: RS PROManufacturers Part No.: GP20201NOM
brand-logo
View all in HVAC Air Filters

Technical documents

Specifications

Brand

RS Pro

Filter Type

Panel

Nominal Dimensions

20 x 20 x 1in

Actual Dimensions

508 x 508 x 25mm

Media Area

0.26m²

Filter Grade

G2

Maximum Air Flow

1750m³/h

Initial Pressure Drop

45Pa

Final Pressure Drop

250Pa

Case Material

Cardboard

Media Material

Glass Fibre

Actual Depth

25mm

Nominal Dimensions Height x Width

20 x 20 in, 20 x 20 x 1 in

Nominal Height

20in

Actual Height

508mm

Nominal Width

20in

Actual Width

508mm

Nominal Depth

1in

Product details

Glass Fibre Panel Filters

High quality filters made from continuous filament glass fibre, coated with a thixotropic dust adhesive to retain particles, in a rigid chipboard frame.

You may be interested in

P.O.A.

Glass Fibre Panel Filter, G2 Grade, 508 x 508 x 25mm

P.O.A.

Glass Fibre Panel Filter, G2 Grade, 508 x 508 x 25mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
10 - 110P.O.A.
120 - 240P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Filter Type

Panel

Nominal Dimensions

20 x 20 x 1in

Actual Dimensions

508 x 508 x 25mm

Media Area

0.26m²

Filter Grade

G2

Maximum Air Flow

1750m³/h

Initial Pressure Drop

45Pa

Final Pressure Drop

250Pa

Case Material

Cardboard

Media Material

Glass Fibre

Actual Depth

25mm

Nominal Dimensions Height x Width

20 x 20 in, 20 x 20 x 1 in

Nominal Height

20in

Actual Height

508mm

Nominal Width

20in

Actual Width

508mm

Nominal Depth

1in

Product details

Glass Fibre Panel Filters

High quality filters made from continuous filament glass fibre, coated with a thixotropic dust adhesive to retain particles, in a rigid chipboard frame.

You may be interested in