Grey moulded plastic case,190x100x60mm

RS Stock No.: 584-609Brand: RS PRO
View all in Instrument Cases

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

190 mm

External Width

100 mm

External Height

60 mm

External Dimensions

190 x 100 x 60mm

Colour

Grey

You may be interested in
View all in Instrument Cases

Stock information temporarily unavailable.

P.O.A.

Grey moulded plastic case,190x100x60mm

P.O.A.

Grey moulded plastic case,190x100x60mm

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

190 mm

External Width

100 mm

External Height

60 mm

External Dimensions

190 x 100 x 60mm

Colour

Grey

You may be interested in