Grey moulded plastic case,90x50x16mm
RS Stock No.: 584-508Brand: RS PRO
Technical documents
Specifications
Brand
RS ProBody Material
ABS
External Length
90 mm
External Width
50 mm
External Height
16 mm
External Dimensions
90 x 50 x 16mm
Colour
Grey
IP Rating
IP62
Stock information temporarily unavailable.
P.O.A.
Grey moulded plastic case,90x50x16mm
1
P.O.A.
Grey moulded plastic case,90x50x16mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProBody Material
ABS
External Length
90 mm
External Width
50 mm
External Height
16 mm
External Dimensions
90 x 50 x 16mm
Colour
Grey
IP Rating
IP62