Technical documents
Specifications
Brand
RS ProOutput Voltage
24V
Maximum Output Power
60W
Output Current
2.5A
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
Dimming Operation
Potentiometer
AC or DC Input Voltage
AC, DC
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Number of Outputs
1
Country of Origin
China
You may be interested in
MEAN WELL LED Driver, 24V Output, 60W Output, 2.5A Output, Constant Voltage DimmableBrand: MEAN WELL
P.O.A.Each (ex VAT)
P.O.A.
RS PRO, 24V Output, 60W Output, 2.5A Output, Constant Voltage
1
P.O.A.
RS PRO, 24V Output, 60W Output, 2.5A Output, Constant Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
MEAN WELL LED Driver, 24V Output, 60W Output, 2.5A Output, Constant Voltage DimmableBrand: MEAN WELL
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProOutput Voltage
24V
Maximum Output Power
60W
Output Current
2.5A
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
Dimming Operation
Potentiometer
AC or DC Input Voltage
AC, DC
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Number of Outputs
1
Country of Origin
China
You may be interested in
MEAN WELL LED Driver, 24V Output, 60W Output, 2.5A Output, Constant Voltage DimmableBrand: MEAN WELL
P.O.A.Each (ex VAT)
