Horse Hair Adhesive Cleaning Brush

RS Stock No.: 235-3558Brand: RS PRO
brand-logo
View all in Adhesive Brushes

Technical documents

Specifications

Brand

RS Pro

Type

Cleaning Brush

Bristle Type

Horse Hair

Country of Origin

United Kingdom

Product details

Wooden Angled Brushes

Solid wood handle cleaning brushes with a range of bristle types; horse hair, bristle, brass and stainless steel to accommodate every cleaning need.

Standard brushes: bristle length 35mm, bristle width 9mm, bristle trim length 15mm, handle length 185mm
Large brushes: bristle length 53mm, bristle width 12mm, bristle trim length 15mm
Staple set bristles

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Horse Hair Adhesive Cleaning Brush

P.O.A.

Horse Hair Adhesive Cleaning Brush
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 25P.O.A.
30 - 55P.O.A.
60+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Type

Cleaning Brush

Bristle Type

Horse Hair

Country of Origin

United Kingdom

Product details

Wooden Angled Brushes

Solid wood handle cleaning brushes with a range of bristle types; horse hair, bristle, brass and stainless steel to accommodate every cleaning need.

Standard brushes: bristle length 35mm, bristle width 9mm, bristle trim length 15mm, handle length 185mm
Large brushes: bristle length 53mm, bristle width 12mm, bristle trim length 15mm
Staple set bristles