Technical documents
Specifications
Brand
RS ProOutput Voltage
24V
Maximum Output Power
96W
Output Current
4A
Input Voltage
180 → 480 V ac, 254 → 679 V dc
Operation
Constant Voltage
Dimming Operation
Potentiometer
AC or DC Input Voltage
AC, DC
Voltage Rating
180 → 480 V ac, 254 → 679 V dc
Number of Outputs
1
Country of Origin
Taiwan, Province Of China
P.O.A.
RS PRO, 24V Output, 96W Output, 4A Output, Constant Voltage
1
P.O.A.
RS PRO, 24V Output, 96W Output, 4A Output, Constant Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProOutput Voltage
24V
Maximum Output Power
96W
Output Current
4A
Input Voltage
180 → 480 V ac, 254 → 679 V dc
Operation
Constant Voltage
Dimming Operation
Potentiometer
AC or DC Input Voltage
AC, DC
Voltage Rating
180 → 480 V ac, 254 → 679 V dc
Number of Outputs
1
Country of Origin
Taiwan, Province Of China
