IEC309 Pan Skt angle 16A 400V 3PN+E IP67

RS Stock No.: 410-224Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Brand

RS Pro

Current Rating

16A

Number of Sockets

1

Number of Ways

3

Switched

No

International Protection Rating

IP66/IP67

Colour

Red

Interlocked Socket

Yes

Height

65mm

Width

65mm

Depth

168mm

Dimensions W x H x D

65 x 65 x 168mm

Minimum Box Depth

168mm

Country of Origin

Italy

Product details

Panel Socket - Angled

A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

IEC309 Pan Skt angle 16A 400V 3PN+E IP67

P.O.A.

IEC309 Pan Skt angle 16A 400V 3PN+E IP67
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Current Rating

16A

Number of Sockets

1

Number of Ways

3

Switched

No

International Protection Rating

IP66/IP67

Colour

Red

Interlocked Socket

Yes

Height

65mm

Width

65mm

Depth

168mm

Dimensions W x H x D

65 x 65 x 168mm

Minimum Box Depth

168mm

Country of Origin

Italy

Product details

Panel Socket - Angled

A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.