Grey 1.2mm mild steel case,350x270x95mm

RS Stock No.: 215-5281Brand: RS PROManufacturers Part No.: MF60/5
View all in Instrument Cases

Technical documents

Specifications

Brand

RS Pro

Body Material

Steel

External Length

274 mm

External Width

350 mm

External Height

95 mm

External Dimensions

274 x 350 x 95mm

Colour

Grey

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Grey 1.2mm mild steel case,350x270x95mm

P.O.A.

Grey 1.2mm mild steel case,350x270x95mm
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Body Material

Steel

External Length

274 mm

External Width

350 mm

External Height

95 mm

External Dimensions

274 x 350 x 95mm

Colour

Grey

You may be interested in