Technical documents
Specifications
Brand
RS ProAC or DC Operation
DC
Current Consumption
280 mA@ 12 V dc
Depth
39.5 mm
Failure Mode
Fail Safe
Height
141 mm
Supply Voltage
12V dc
Width
23.3mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Electronic Lock, Fail Safe, 12V dc, 280 mA@ 12 V dc, 39.5 mm
1
P.O.A.
RS PRO Electronic Lock, Fail Safe, 12V dc, 280 mA@ 12 V dc, 39.5 mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProAC or DC Operation
DC
Current Consumption
280 mA@ 12 V dc
Depth
39.5 mm
Failure Mode
Fail Safe
Height
141 mm
Supply Voltage
12V dc
Width
23.3mm
Country of Origin
Taiwan, Province Of China