Technical documents
Specifications
Brand
RS ProFilter Type
Pleated Panel
Nominal Dimensions
12 x 12 x 2in
Actual Dimensions
305 x 305 x 50mm
Media Area
0.26m²
Filter Grade
G4
Maximum Air Flow
820m³/h
Initial Pressure Drop
70Pa
Final Pressure Drop
250Pa
Case Material
Cardboard
Media Material
Cotton, Synthetic Fibre
Actual Depth
50mm
Nominal Dimensions Height x Width
12 x 12 in, 12 x 12 x 2 in
Nominal Height
12in
Nominal Width
12in
Actual Height
305mm
Actual Width
305mm
Nominal Depth
2in
Product details
Pleated Panel Filters
High performance, non-woven, cotton/rayon filters in a frame made from heavy duty, moisture-resistant chipboard with a 98% open areaThe media is bonded to support wires and the frame to ensure pleat spacing and stability and to eliminate the possibility of air bypass
P.O.A.
10
P.O.A.
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 110 | P.O.A. |
| 120 - 240 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFilter Type
Pleated Panel
Nominal Dimensions
12 x 12 x 2in
Actual Dimensions
305 x 305 x 50mm
Media Area
0.26m²
Filter Grade
G4
Maximum Air Flow
820m³/h
Initial Pressure Drop
70Pa
Final Pressure Drop
250Pa
Case Material
Cardboard
Media Material
Cotton, Synthetic Fibre
Actual Depth
50mm
Nominal Dimensions Height x Width
12 x 12 in, 12 x 12 x 2 in
Nominal Height
12in
Nominal Width
12in
Actual Height
305mm
Actual Width
305mm
Nominal Depth
2in
Product details
Pleated Panel Filters
High performance, non-woven, cotton/rayon filters in a frame made from heavy duty, moisture-resistant chipboard with a 98% open areaThe media is bonded to support wires and the frame to ensure pleat spacing and stability and to eliminate the possibility of air bypass
