Technical documents
Specifications
Brand
RS ProFilter Type
Pleated Panel
Nominal Dimensions
24 x 20 x 2in
Actual Dimensions
610 x 508 x 50mm
Media Area
0.91m²
Filter Grade
G4
Maximum Air Flow
2750m³/h
Initial Pressure Drop
70Pa
Final Pressure Drop
250Pa
Case Material
Cardboard
Media Material
Cotton, Synthetic Fibre
Actual Depth
50mm
Nominal Depth
2in
Nominal Dimensions Height x Width
24 x 20 in, 24 x 20 x 2 in
Nominal Height
24in
Nominal Width
20in
Actual Height
610mm
Actual Width
508mm
Product details
Pleated Panel Filters
High performance, non-woven, cotton/rayon filters in a frame made from heavy duty, moisture-resistant chipboard with a 98% open areaThe media is bonded to support wires and the frame to ensure pleat spacing and stability and to eliminate the possibility of air bypass
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 55 | P.O.A. |
| 60 - 120 | P.O.A. |
| 125+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFilter Type
Pleated Panel
Nominal Dimensions
24 x 20 x 2in
Actual Dimensions
610 x 508 x 50mm
Media Area
0.91m²
Filter Grade
G4
Maximum Air Flow
2750m³/h
Initial Pressure Drop
70Pa
Final Pressure Drop
250Pa
Case Material
Cardboard
Media Material
Cotton, Synthetic Fibre
Actual Depth
50mm
Nominal Depth
2in
Nominal Dimensions Height x Width
24 x 20 in, 24 x 20 x 2 in
Nominal Height
24in
Nominal Width
20in
Actual Height
610mm
Actual Width
508mm
Product details
Pleated Panel Filters
High performance, non-woven, cotton/rayon filters in a frame made from heavy duty, moisture-resistant chipboard with a 98% open areaThe media is bonded to support wires and the frame to ensure pleat spacing and stability and to eliminate the possibility of air bypass
