RS PRO Embedded Switch Mode Power Supply (SMPS), 5V dc, 36A, 180W, 1 Output, 127 → 370 V dc, 90 → 264 V

RS Stock No.: 644-7269Brand: RS PROManufacturers Part No.: PPS-200-5
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

RS Pro

Output Voltage

5V dc

Output Current

36A

Power Rating

180W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

34.6mm

Efficiency

86%

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Weight

370g

Country of Origin

Taiwan, Province Of China

View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

RS PRO Embedded Switch Mode Power Supply (SMPS), 5V dc, 36A, 180W, 1 Output, 127 → 370 V dc, 90 → 264 V

P.O.A.

RS PRO Embedded Switch Mode Power Supply (SMPS), 5V dc, 36A, 180W, 1 Output, 127 → 370 V dc, 90 → 264 V

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Output Voltage

5V dc

Output Current

36A

Power Rating

180W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

34.6mm

Efficiency

86%

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Weight

370g

Country of Origin

Taiwan, Province Of China