Technical documents
Specifications
Brand
RS ProThreaded Connection
R 1/4 Male
Coupling Gender
Male
Thread Size
1/4in
Manufacturer Series
PT
Connection Type
Threaded
Material
Steel
Thread Gender
Male
Thread Standard
R
Maximum Operating Pressure
35 bar
Finish
Zinc Plated
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+82°C
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded
5
P.O.A.
RS PRO Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 55 | P.O.A. |
60+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProThreaded Connection
R 1/4 Male
Coupling Gender
Male
Thread Size
1/4in
Manufacturer Series
PT
Connection Type
Threaded
Material
Steel
Thread Gender
Male
Thread Standard
R
Maximum Operating Pressure
35 bar
Finish
Zinc Plated
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+82°C