Quartz Heating Element, 247 x 62.5mm, 1 kW, 100mm

RS Stock No.: 376-2571Brand: RS PRO
brand-logo
View all in Heating Elements

Technical documents

Specifications

Brand

RS Pro

Power Rating

1 kW

Supply Voltage

230 V ac

Product details

Quartz Infrared Heating Elements Enclosed Steel Body

230V ac supply voltage
Two M5 x 30mm mounting bolts on the rear
7mm leads
Suitable for medium wave infrared curing, heating and drying
Medium wave infrared energy 1.5 to 5.6 microns

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Quartz Heating Element, 247 x 62.5mm, 1 kW, 100mm

P.O.A.

Quartz Heating Element, 247 x 62.5mm, 1 kW, 100mm

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Power Rating

1 kW

Supply Voltage

230 V ac

Product details

Quartz Infrared Heating Elements Enclosed Steel Body

230V ac supply voltage
Two M5 x 30mm mounting bolts on the rear
7mm leads
Suitable for medium wave infrared curing, heating and drying
Medium wave infrared energy 1.5 to 5.6 microns

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

You may be interested in