Ratchet Handle,Male,S/Steel,M10x50x92
RS Stock No.: 508-2243Brand: RS PRO
Technical documents
Specifications
Brand
RS ProLever Type
Clamping Lever
Thread Gender
Male
Thread Size
M10
Thread/Insert Length
50mm
Handle Material
Zinc
Shaft Material
Stainless Steel
Length
105mm
P.O.A.
Ratchet Handle,Male,S/Steel,M10x50x92
1
P.O.A.
Ratchet Handle,Male,S/Steel,M10x50x92
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProLever Type
Clamping Lever
Thread Gender
Male
Thread Size
M10
Thread/Insert Length
50mm
Handle Material
Zinc
Shaft Material
Stainless Steel
Length
105mm