
Technical Documents
Specifications
Brand
RS ProCable Clip/Clamp Style
Saddle Clip
Affixing Method
Snap In
Material
Nylon 66
Colour
Natural
Length
9.1mm
Width
4 mm
Depth
7.3mm
Dimensions [L x W x D]
9.1 x 4 x 7.3mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 199 | P.O.A. |
| 200+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProCable Clip/Clamp Style
Saddle Clip
Affixing Method
Snap In
Material
Nylon 66
Colour
Natural
Length
9.1mm
Width
4 mm
Depth
7.3mm
Dimensions [L x W x D]
9.1 x 4 x 7.3mm
Country of Origin
United Kingdom