Richco Natural Nylon Saddle Clip

RS Stock No.: 241-4861Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Saddle Clip

Affixing Method

Snap In

Material

Nylon 66

Colour

Natural

Length

9.1mm

Width

4 mm

Depth

7.3mm

Dimensions [L x W x D]

9.1 x 4 x 7.3mm

Country of Origin

United Kingdom

View all in Cable Clips & Clamps

Stock information temporarily unavailable.

P.O.A.

Richco Natural Nylon Saddle Clip

P.O.A.

Richco Natural Nylon Saddle Clip

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Saddle Clip

Affixing Method

Snap In

Material

Nylon 66

Colour

Natural

Length

9.1mm

Width

4 mm

Depth

7.3mm

Dimensions [L x W x D]

9.1 x 4 x 7.3mm

Country of Origin

United Kingdom