RS PRO 2.7Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W

RS Stock No.: 713-4046Brand: RS PROManufacturers Part No.: RS-0603-2R7-5%-0.1W
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

RS Pro

Resistance

2.7Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

0603 Format Resistor, 5% RS Series - ( 1Ω → 820kΩ )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 2.7Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W

P.O.A.

RS PRO 2.7Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Resistance

2.7Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

0603 Format Resistor, 5% RS Series - ( 1Ω → 820kΩ )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

You may be interested in